


STM32L433RBY6TR | |
|---|---|
DigiKey Part Number | 497-17946-2-ND - Tape & Reel (TR) 497-17946-1-ND - Cut Tape (CT) 497-17946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L433RBY6TR |
Description | IC MCU 32BIT 128KB FLASH 64WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-WLCSP (3.14x3.13) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L433RBY6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-WLCSP (3.14x3.13) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB | Package / Case 64-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,07800 € | 30,78 € |
| 25 | 2,83440 € | 70,86 € |
| 100 | 2,56670 € | 256,67 € |
| 250 | 2,43900 € | 609,75 € |
| 500 | 2,41708 € | 1.208,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,19160 € | 10.958,00 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |


















