
STM32L431VCI6TR | |
|---|---|
DigiKey Part Number | 497-STM32L431VCI6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L431VCI6TR |
Description | STM32L |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART | Supplier Device Package 100-UFBGA (7x7) |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Package / Case 100-UFBGA |
Number of I/O 83 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,17395 € | 7.934,88 € |
| Unit Price without VAT: | 3,17395 € |
|---|---|
| Unit Price with VAT: | 3,77700 € |

