


STM32L431RCI6 | |
|---|---|
DigiKey Part Number | 497-16838-ND |
Manufacturer | |
Manufacturer Product Number | STM32L431RCI6 |
Description | IC MCU 32BIT 256KB FLASH 64UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L431RCI6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-UFBGA (5x5) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART | Package / Case 64-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,40400 € | 34,04 € |
| 25 | 3,13800 € | 78,45 € |
| 100 | 2,84630 € | 284,63 € |
| 250 | 2,70712 € | 676,78 € |
| 500 | 2,62326 € | 1.311,63 € |
| 1.000 | 2,55420 € | 2.554,20 € |
| 2.940 | 2,47027 € | 7.262,59 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |


















