ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
64 LQFP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L431RBT6

DigiKey Part Number
497-16837-ND
Manufacturer
Manufacturer Product Number
STM32L431RBT6
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32L431RBT6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, DMA, PWM, WDT
Base Product Number
Number of I/O
52
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 504
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,05000 €4,05 €
103,07800 €30,78 €
252,83440 €70,86 €
1002,56670 €256,67 €
2502,43900 €609,75 €
9602,30214 €2.210,05 €
1.9202,24942 €4.318,89 €
2.8802,22301 €6.402,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,81950 €