
STM32L431CCU7 | |
|---|---|
DigiKey Part Number | 497-STM32L431CCU7-ND |
Manufacturer | |
Manufacturer Product Number | STM32L431CCU7 |
Description | IC MCU 32BIT 256KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L431CCU7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 2,27337 € | 3.546,46 € |
| Unit Price without VAT: | 2,27337 € |
|---|---|
| Unit Price with VAT: | 2,70531 € |


