


STM32L422CBT6 | |
|---|---|
DigiKey Part Number | 497-18233-ND |
Manufacturer | |
Manufacturer Product Number | STM32L422CBT6 |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L422CBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,81900 € | 28,19 € |
| 25 | 2,59320 € | 64,83 € |
| 100 | 2,34460 € | 234,46 € |
| 250 | 2,22612 € | 556,53 € |
| 500 | 2,15466 € | 1.077,33 € |
| 1.000 | 2,09587 € | 2.095,87 € |
| 2.500 | 2,03382 € | 5.084,55 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |










