


STM32L412RBI6P | |
|---|---|
DigiKey Part Number | STM32L412RBI6P-ND |
Manufacturer | |
Manufacturer Product Number | STM32L412RBI6P |
Description | IC MCU 32BIT 128KB FLASH 64UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L412RBI6P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-UFBGA (5x5) |
Connectivity I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Package / Case 64-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT, (External SMPS Required) | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 2,39918 € | 7.053,59 € |
| Unit Price without VAT: | 2,39918 € |
|---|---|
| Unit Price with VAT: | 2,85502 € |




