


STM32L412CBT6P | |
|---|---|
DigiKey Part Number | STM32L412CBT6P-ND |
Manufacturer | |
Manufacturer Product Number | STM32L412CBT6P |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L412CBT6P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT, (External SMPS Required) | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,58800 € | 25,88 € |
| 25 | 2,37800 € | 59,45 € |
| 100 | 2,14730 € | 214,73 € |
| 250 | 2,03732 € | 509,33 € |
| 500 | 1,97102 € | 985,51 € |
| 1.500 | 1,88913 € | 2.833,70 € |
| 3.000 | 1,84907 € | 5.547,21 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |




