ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7)
Could your next 8-bit microcontroller be a 32-bit?

STM32L412C8U6TR

DigiKey Part Number
497-STM32L412C8U6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32L412C8U6TR
Description
IC MCU 32BIT 64KB FLASH 48UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32L412C8U6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
40K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b SAR
Core Processor
ARM® Cortex®-M4
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB
Supplier Device Package
48-UFQFPN (7x7)
Peripherals
Brown-out Detect/Reset, DMA, PWM, WDT
Package / Case
48-UFQFN Exposed Pad
Number of I/O
38
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,74546 €4.363,65 €
Manufacturers Standard Package
Unit Price without VAT:1,74546 €
Unit Price with VAT:2,07710 €