
STM32L15PRIMER | |
|---|---|
DigiKey Part Number | STM32L15PRIMER-ND |
Manufacturer | |
Manufacturer Product Number | STM32L15PRIMER |
Description | RAISONANCE EVOPRIMER STM32L152 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM32L152 Raisonance EvoPrimer STM32L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | STM32L152 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,43000 € | 89,43 € |
| Unit Price without VAT: | 89,43000 € |
|---|---|
| Unit Price with VAT: | 106,42170 € |

