


STM32L15PRIM-D | |
|---|---|
DigiKey Part Number | 497-13813-ND |
Manufacturer | |
Manufacturer Product Number | STM32L15PRIM-D |
Description | RAISONANCE EVOPRIMER STM32L15X |
Customer Reference | |
Detailed Description | STM32L15x, EvoPrimer Raisonance EvoPrimer STM32L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Platform |
Series | Utilized IC / Part STM32L15x, EvoPrimer |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,47000 € | 27,47 € |
| Unit Price without VAT: | 27,47000 € |
|---|---|
| Unit Price with VAT: | 32,68930 € |

