


STM32L152ZET6 | |
|---|---|
DigiKey Part Number | 497-15831-ND |
Manufacturer | |
Manufacturer Product Number | STM32L152ZET6 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L152ZET6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 80K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 40x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 144-LQFP (20x20) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 115 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 € | 11,72 € |
| 10 | 9,23200 € | 92,32 € |
| 60 | 8,14683 € | 488,81 € |
| 120 | 7,85342 € | 942,41 € |
| 300 | 7,54360 € | 2.263,08 € |
| 540 | 7,38296 € | 3.986,80 € |
| 1.020 | 7,23658 € | 7.381,31 € |
| Unit Price without VAT: | 11,72000 € |
|---|---|
| Unit Price with VAT: | 13,94680 € |

















