


STM32L152VBT6ATR | |
|---|---|
DigiKey Part Number | 497-STM32L152VBT6ATR-ND - Tape & Reel (TR) 497-STM32L152VBT6ATRCT-ND - Cut Tape (CT) 497-STM32L152VBT6ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L152VBT6ATR |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 83 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 5,52000 € | 55,20 € |
| 25 | 5,11720 € | 127,93 € |
| 100 | 4,67540 € | 467,54 € |
| 250 | 4,51896 € | 1.129,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,23316 € | 4.233,16 € |
| 2.000 | 4,14715 € | 8.294,30 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |













