


STM32L152VBH6 | |
|---|---|
DigiKey Part Number | STM32L152VBH6-ND |
Manufacturer | |
Manufacturer Product Number | STM32L152VBH6 |
Description | IC MCU 32BIT 128KB FLSH 100UFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L152VBH6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 100-UFBGA (7x7) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 100-UFBGA |
Number of I/O 83 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.496 | 5,18133 € | 12.932,60 € |
| Unit Price without VAT: | 5,18133 € |
|---|---|
| Unit Price with VAT: | 6,16578 € |








