



STM32L152R8T6ATR | |
|---|---|
DigiKey Part Number | 497-STM32L152R8T6ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L152R8T6ATR |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L152R8T6ATR Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, MMC/SD, SMBus, SPI, UART/USART, USB OTG | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, Voltage Detect, WDT | Package / Case 64-LQFP |
Number of I/O 51 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,47218 € | 3.472,18 € |
| Unit Price without VAT: | 3,47218 € |
|---|---|
| Unit Price with VAT: | 4,13189 € |

