


STM32L152R8H6 | |
|---|---|
DigiKey Part Number | 497-11553-ND |
Manufacturer | |
Manufacturer Product Number | STM32L152R8H6 |
Description | IC MCU 32BIT 64KB FLASH 64TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-TFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L152R8H6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 10K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 20x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 64-TFBGA (5x5) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 64-TFBGA |
Number of I/O 51 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.840 | 4,14635 € | 15.921,98 € |
| Unit Price without VAT: | 4,14635 € |
|---|---|
| Unit Price with VAT: | 4,93416 € |








