



STM32L152R6T6A | |
|---|---|
DigiKey Part Number | 497-19197-ND |
Manufacturer | |
Manufacturer Product Number | STM32L152R6T6A |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L152R6T6A Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 20x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 51 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,62900 € | 36,29 € |
| 25 | 3,34880 € | 83,72 € |
| 160 | 2,95994 € | 473,59 € |
| 320 | 2,85950 € | 915,04 € |
| 640 | 2,77681 € | 1.777,16 € |
| 1.120 | 2,72086 € | 3.047,36 € |
| 2.560 | 2,65275 € | 6.791,04 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |


















