ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-TFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-TFBGA (5x5)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L152R6H6A

DigiKey Part Number
STM32L152R6H6A-ND
Manufacturer
Manufacturer Product Number
STM32L152R6H6A
Description
IC MCU 32BIT 32KB FLASH 64TFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-TFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM32L152R6H6A Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M3
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Supplier Device Package
64-TFBGA (5x5)
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
Package / Case
64-TFBGA
Number of I/O
51
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.8403,07348 €11.802,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,07348 €
Unit Price with VAT:3,65744 €