


STM32L151VBH6 | |
|---|---|
DigiKey Part Number | 497-19674-ND |
Manufacturer | |
Manufacturer Product Number | STM32L151VBH6 |
Description | IC MCU 32BIT 128KB FLSH 100UFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L151VBH6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 100-UFBGA (7x7) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | Package / Case 100-UFBGA |
Number of I/O 83 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 6,00900 € | 60,09 € |
| 25 | 5,57720 € | 139,43 € |
| 100 | 5,10250 € | 510,25 € |
| 416 | 4,77341 € | 1.985,74 € |
| 832 | 4,65519 € | 3.873,12 € |
| 1.248 | 4,59601 € | 5.735,82 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |














