


STM32L151UCY6DTR | |
|---|---|
DigiKey Part Number | STM32L151UCY6DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L151UCY6DTR |
Description | IC MCU 32BIT 256KB FLASH 63WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 63-WLCSP (3.23x4.16) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L151UCY6DTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 21x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 63-WLCSP (3.23x4.16) |
Peripherals Cap Sense, DMA, I2S, POR, PWM, WDT | Package / Case 63-UFBGA, WLCSP |
Number of I/O 51 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,87981 € | 11.639,43 € |
| Unit Price without VAT: | 3,87981 € |
|---|---|
| Unit Price with VAT: | 4,61697 € |









