ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-TFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-TFBGA (5x5)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L151RBH6D

DigiKey Part Number
STM32L151RBH6D-ND
Manufacturer
Manufacturer Product Number
STM32L151RBH6D
Description
IC MCU 32BIT 128KB FLASH 64TFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-TFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM32L151RBH6D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Cap Sense, DMA, I2S, POR, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 20x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TFBGA (5x5)
Package / Case
64-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.8403,86370 €14.836,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,86370 €
Unit Price with VAT:4,59780 €