


STM32L081KZU6 | |
|---|---|
DigiKey Part Number | 497-16833-ND |
Manufacturer | |
Manufacturer Product Number | STM32L081KZU6 |
Description | IC MCU 32BIT 192KB FLSH 32UFQFPN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L081KZU6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,14200 € | 31,42 € |
| 25 | 2,89320 € | 72,33 € |
| 100 | 2,62060 € | 262,06 € |
| 250 | 2,49052 € | 622,63 € |
| 500 | 2,41212 € | 1.206,06 € |
| 1.000 | 2,34760 € | 2.347,60 € |
| 2.940 | 2,26916 € | 6.671,33 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |
















