ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 64-TFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 64-TFBGA (5x5)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L071RZH6

DigiKey Part Number
497-18508-ND
Manufacturer
Manufacturer Product Number
STM32L071RZH6
Description
IC MCU 32BIT 192KB FLASH 64UFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 64-TFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM32L071RZH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
6K x 8
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 15x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TFBGA (5x5)
Package / Case
64-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,92000 €3,92 €
102,97900 €29,79 €
252,74160 €68,54 €
1002,48060 €248,06 €
2502,35628 €589,07 €
5002,28134 €1.140,67 €
1.0002,21966 €2.219,66 €
3.8402,12936 €8.176,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,92000 €
Unit Price with VAT:4,66480 €