
STM32L071RBH7 | |
|---|---|
DigiKey Part Number | 497-STM32L071RBH7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L071RBH7 |
Description | STM32L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-TFBGA (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tape & Reel (TR) | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Core Processor ARM® Cortex®-M0+ | Data Converters A/D 15x12b SAR |
Core Size 32-Bit | Oscillator Type External, Internal |
Speed 32MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, Voltage Detect, WDT | Supplier Device Package 64-TFBGA (5x5) |
Number of I/O 50 | Package / Case 64-TFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.840 | 2,33891 € | 8.981,41 € |
| Unit Price without VAT: | 2,33891 € |
|---|---|
| Unit Price with VAT: | 2,78330 € |

