


STM32L071RBH6 | |
|---|---|
DigiKey Part Number | 497-19191-ND |
Manufacturer | |
Manufacturer Product Number | STM32L071RBH6 |
Description | IC MCU 32BIT 128KB FLASH 64TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-TFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L071RBH6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 15x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 64-TFBGA (5x5) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 64-TFBGA |
Number of I/O 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,98500 € | 29,85 € |
| 25 | 2,74720 € | 68,68 € |
| 100 | 2,48630 € | 248,63 € |
| 250 | 2,36180 € | 590,45 € |
| 500 | 2,28680 € | 1.143,40 € |
| 1.000 | 2,22504 € | 2.225,04 € |
| 3.840 | 2,13464 € | 8.197,02 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |

















