


STM32L071K8U3 | |
|---|---|
DigiKey Part Number | 497-16821-ND |
Manufacturer | |
Manufacturer Product Number | STM32L071K8U3 |
Description | IC MCU 32BIT 64KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L071K8U3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 3K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,70500 € | 27,05 € |
| 25 | 2,48720 € | 62,18 € |
| 100 | 2,24760 € | 224,76 € |
| 250 | 2,13340 € | 533,35 € |
| 500 | 2,06454 € | 1.032,27 € |
| 1.000 | 2,00786 € | 2.007,86 € |
| 2.940 | 1,93896 € | 5.700,54 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |


















