


STM32L071CZU6TR | |
|---|---|
DigiKey Part Number | 497-STM32L071CZU6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L071CZU6TR |
Description | IC MCU 32BIT 192KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L071CZU6TR Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 6K x 8 |
Series | RAM Size 20K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, Voltage Detect, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 37 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,35894 € | 5.897,35 € |
| Unit Price without VAT: | 2,35894 € |
|---|---|
| Unit Price with VAT: | 2,80714 € |

