Parametric Equivalent
Parametric Equivalent



STM32L063C8T6 | |
|---|---|
DigiKey Part Number | 497-18947-ND |
Manufacturer | |
Manufacturer Product Number | STM32L063C8T6 |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L063C8T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 37 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32L053C8T6 | STMicroelectronics | 13.618 | 497-14906-ND | 3,17000 € | Parametric Equivalent |
| STM32L053C8T6D | STMicroelectronics | 0 | STM32L053C8T6D-ND | 1,42507 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94700 € | 19,47 € |
| 25 | 1,78280 € | 44,57 € |
| 100 | 1,60220 € | 160,22 € |
| 250 | 1,51616 € | 379,04 € |
| 500 | 1,46430 € | 732,15 € |
| 1.000 | 1,42159 € | 1.421,59 € |
| 2.500 | 1,37652 € | 3.441,30 € |
| 5.000 | 1,34937 € | 6.746,85 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |




















