
STM32L053C6T6TR | |
|---|---|
DigiKey Part Number | 497-STM32L053C6T6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L053C6T6TR |
Description | STM32L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Core Processor ARM® Cortex®-M0+ | Data Converters A/D 10x12b SAR; D/A 1x12b |
Core Size | Oscillator Type External, Internal |
Speed 32MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Supplier Device Package 48-LQFP (7x7) |
Number of I/O 37 | Package / Case 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,43885 € | 3.453,24 € |
| Unit Price without VAT: | 1,43885 € |
|---|---|
| Unit Price with VAT: | 1,71223 € |

