


STM32L052T8Y7TR | |
|---|---|
DigiKey Part Number | STM32L052T8Y7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L052T8Y7TR |
Description | IC MCU 32BIT 64KB FLASH 36WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 36-WLCSP (2.61x2.88) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L052T8Y7TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 36-WLCSP (2.61x2.88) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 36-UFBGA, WLCSP |
Number of I/O 29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,42272 € | 7.113,60 € |
| Unit Price without VAT: | 1,42272 € |
|---|---|
| Unit Price with VAT: | 1,69304 € |











