
STM32L052T6Y7TR | |
|---|---|
DigiKey Part Number | 497-STM32L052T6Y7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L052T6Y7TR |
Description | IC MCU 32BIT 32KB FLASH 36WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 36-WLCSP (2.61x2.88) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L052T6Y7TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WLCSP (2.61x2.88) | |
Package / Case | 36-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,16684 € | 5.834,20 € |
| Unit Price without VAT: | 1,16684 € |
|---|---|
| Unit Price with VAT: | 1,38854 € |




