


STM32L051T6Y6TR | |
|---|---|
DigiKey Part Number | 497-18812-2-ND - Tape & Reel (TR) 497-18812-1-ND - Cut Tape (CT) 497-18812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L051T6Y6TR |
Description | IC MCU 32BIT 32KB FLASH 36WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 36-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L051T6Y6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WLCSP | |
Package / Case | 36-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,29880 € | 32,47 € |
| 100 | 1,16160 € | 116,16 € |
| 250 | 1,09616 € | 274,04 € |
| 500 | 1,05674 € | 528,37 € |
| 1.000 | 1,02428 € | 1.024,28 € |
| 2.500 | 0,99002 € | 2.475,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,96937 € | 4.846,85 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |



















