


STM32L031G6U3TR | |
|---|---|
DigiKey Part Number | STM32L031G6U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L031G6U3TR |
Description | IC MCU 32BIT 32KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L031G6U3TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 28-UFQFN |
Number of I/O 21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03342 € | 3.100,26 € |
| Unit Price without VAT: | 1,03342 € |
|---|---|
| Unit Price with VAT: | 1,22977 € |





