


STM32L031G4U6 | |
|---|---|
DigiKey Part Number | STM32L031G4U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32L031G4U6 |
Description | IC MCU 32BIT 16KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L031G4U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 28-UFQFN |
Number of I/O 21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,03640 € | 25,91 € |
| 100 | 0,92250 € | 92,25 € |
| 250 | 0,86832 € | 217,08 € |
| 500 | 0,83566 € | 417,83 € |
| 1.000 | 0,80877 € | 808,77 € |
| 2.940 | 0,77608 € | 2.281,68 € |
| 5.880 | 0,75974 € | 4.467,27 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

















