


STM32L031F6P6TR | |
|---|---|
DigiKey Part Number | 497-19367-2-ND - Tape & Reel (TR) 497-19367-1-ND - Cut Tape (CT) 497-19367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L031F6P6TR |
Description | IC MCU 32BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L031F6P6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13000 € | 11,30 € |
| 25 | 1,02800 € | 25,70 € |
| 100 | 0,91520 € | 91,52 € |
| 250 | 0,86144 € | 215,36 € |
| 500 | 0,82902 € | 414,51 € |
| 1.000 | 0,81805 € | 818,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77420 € | 1.935,50 € |
| 5.000 | 0,75722 € | 3.786,10 € |
| 7.500 | 0,74873 € | 5.615,48 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |





















