
STM32L031F4P3TR | |
|---|---|
DigiKey Part Number | 497-STM32L031F4P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L031F4P3TR |
Description | STM32L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 15 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87590 € | 2.189,75 € |
| Unit Price without VAT: | 0,87590 € |
|---|---|
| Unit Price with VAT: | 1,04232 € |

