ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 25-WLCSP (2.1x2.49)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 25-WLCSP (2.1x2.49)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L031E4Y6TR

DigiKey Part Number
STM32L031E4Y6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32L031E4Y6TR
Description
IC MCU 32BIT 16KB FLASH 25WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 25-WLCSP (2.1x2.49)
Datasheet
 Datasheet
EDA/CAD Models
STM32L031E4Y6TR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tape & Reel (TR)
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
25-WLCSP (2.1x2.49)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
25-UFBGA, WLCSP
Number of I/O
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,71424 €3.571,20 €
Manufacturers Standard Package
Unit Price without VAT:0,71424 €
Unit Price with VAT:0,84995 €