ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32L031C4T6TR

DigiKey Part Number
497-STM32L031C4T6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32L031C4T6TR
Description
STM32L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
1K x 8
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
48-LQFP (7x7)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
38
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4000,92771 €2.226,50 €
Manufacturers Standard Package
Unit Price without VAT:0,92771 €
Unit Price with VAT:1,10397 €