



STM32L011G3U6 | |
|---|---|
DigiKey Part Number | 497-19187-ND |
Manufacturer | |
Manufacturer Product Number | STM32L011G3U6 |
Description | IC MCU 32BIT 8KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 8KB (8K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011G3U6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UFQFPN (4x4) | |
Package / Case | 28-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42100 € | 14,21 € |
| 25 | 1,29640 € | 32,41 € |
| 100 | 1,15960 € | 115,96 € |
| 250 | 1,09428 € | 273,57 € |
| 500 | 1,05490 € | 527,45 € |
| 1.000 | 1,02249 € | 1.022,49 € |
| 2.940 | 0,98309 € | 2.890,28 € |
| 5.880 | 0,96339 € | 5.664,73 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |


















