


STM32L011E3Y6TR | |
|---|---|
DigiKey Part Number | STM32L011E3Y6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L011E3Y6TR |
Description | IC MCU 32BIT 8KB FLASH 25WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 8KB (8K x 8) FLASH 25-WLCSP (2.13x2.07) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011E3Y6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 25-WLCSP (2.13x2.07) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 25-UFBGA, WLCSP |
Number of I/O 21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,69343 € | 3.467,15 € |
| Unit Price without VAT: | 0,69343 € |
|---|---|
| Unit Price with VAT: | 0,82518 € |










