


STM32L011D4P6 | |
|---|---|
DigiKey Part Number | 497-18641-ND |
Manufacturer | |
Manufacturer Product Number | STM32L011D4P6 |
Description | IC MCU 32BIT 16KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011D4P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,79800 € | 19,95 € |
| 100 | 0,70770 € | 70,77 € |
| 250 | 0,66460 € | 166,15 € |
| 960 | 0,61839 € | 593,65 € |
| 1.920 | 0,60058 € | 1.153,11 € |
| 2.880 | 0,59166 € | 1.703,98 € |
| 5.760 | 0,57859 € | 3.332,68 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


















