


STM32L011D3P6TR | |
|---|---|
DigiKey Part Number | 497-18798-2-ND - Tape & Reel (TR) 497-18798-1-ND - Cut Tape (CT) 497-18798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L011D3P6TR |
Description | IC MCU 32BIT 8KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 8KB (8K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011D3P6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 4x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 14-TSSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of I/O 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,79200 € | 19,80 € |
| 100 | 0,70200 € | 70,20 € |
| 250 | 0,65900 € | 164,75 € |
| 500 | 0,63310 € | 316,55 € |
| 1.000 | 0,61818 € | 618,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58926 € | 1.473,15 € |
| 5.000 | 0,57569 € | 2.878,45 € |
| 7.500 | 0,56890 € | 4.266,75 € |
| 12.500 | 0,56137 € | 7.017,12 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


















