


STM32L011D3P6TR | |
|---|---|
DigiKey Part Number | 497-18798-2-ND - Tape & Reel (TR) 497-18798-1-ND - Cut Tape (CT) 497-18798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L011D3P6TR |
Description | IC MCU 32BIT 8KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 8KB (8K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011D3P6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 4x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 14-TSSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of I/O 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92100 € | 9,21 € |
| 25 | 0,83560 € | 20,89 € |
| 100 | 0,74090 € | 74,09 € |
| 250 | 0,69588 € | 173,97 € |
| 500 | 0,66872 € | 334,36 € |
| 1.000 | 0,65419 € | 654,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62279 € | 1.556,97 € |
| 5.000 | 0,60857 € | 3.042,85 € |
| 7.500 | 0,60145 € | 4.510,88 € |
| 12.500 | 0,59356 € | 7.419,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

















