


STM32L010K8T6TR | |
|---|---|
DigiKey Part Number | 497-STM32L010K8T6TR-ND - Tape & Reel (TR) 497-STM32L010K8T6TRCT-ND - Cut Tape (CT) 497-STM32L010K8T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L010K8T6TR |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L010K8T6TR Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 256 x 8 |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 25 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36500 € | 13,65 € |
| 25 | 1,24440 € | 31,11 € |
| 100 | 1,11180 € | 111,18 € |
| 250 | 1,04852 € | 262,13 € |
| 500 | 1,01034 € | 505,17 € |
| 1.000 | 1,00439 € | 1.004,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,94707 € | 2.272,97 € |
| 4.800 | 0,92685 € | 4.448,88 € |
| 7.200 | 0,91673 € | 6.600,46 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

