


STM32H7B3I-DK | |
|---|---|
DigiKey Part Number | 497-STM32H7B3I-DK-ND |
Manufacturer | |
Manufacturer Product Number | STM32H7B3I-DK |
Description | DISCOVERY STM32H7B3LI EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32H7B3LI Discovery STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32H7B3LI |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Active | Interconnect System Arduino R3 Shield, STMod+ |
Type MCU 32-Bit | Suggested Programming Environment GNU GCC, IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M7 | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,68000 € | 149,68 € |
| Unit Price without VAT: | 149,68000 € |
|---|---|
| Unit Price with VAT: | 178,11920 € |











