


STM32H7A3NGH6 | |
|---|---|
DigiKey Part Number | 497-STM32H7A3NGH6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H7A3NGH6 |
Description | IC MCU 32BIT 1MB FLASH 216TFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 280MHz 1MB (1M x 8) FLASH 216-TFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H7A3NGH6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.4M x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 20x8/16b Sigma-Delta; D/A 3x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 280MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 216-TFBGA (13x13) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 216-TFBGA |
Number of I/O 166 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 9,00146 € | 8.641,40 € |
| Unit Price without VAT: | 9,00146 € |
|---|---|
| Unit Price with VAT: | 10,71174 € |

