
STM32H753XIH6TR | |
|---|---|
DigiKey Part Number | 497-STM32H753XIH6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32H753XIH6TR |
Description | IC MCU 32BIT 2MB FLASH TFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 480MHz 2MB (2M x 8) FLASH 240+25-TFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H753XIH6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1M x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 36x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 480MHz | Supplier Device Package 240+25-TFBGA (14x14) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Package / Case 265-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 168 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 12,33614 € | 17.270,60 € |
| Unit Price without VAT: | 12,33614 € |
|---|---|
| Unit Price with VAT: | 14,68001 € |





