Direct



STM32H753I-EVAL | |
|---|---|
DigiKey Part Number | 497-18004-ND |
Manufacturer | |
Manufacturer Product Number | STM32H753I-EVAL |
Description | STM32H753XIH6 EVAL BRD |
Customer Reference | |
Detailed Description | STM32H753XIH6 STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Utilized IC / Part STM32H753XIH6 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Obsolete | Suggested Programming Environment GNU GCC, IAR EW, Keil MDK |
Type MCU 32-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32H753I-EVAL2 | STMicroelectronics | 0 | 497-19042-ND | 486,65000 € | Direct |












