


STM32H730IBT6Q | |
|---|---|
DigiKey Part Number | 497-STM32H730IBT6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32H730IBT6Q |
Description | IC MCU 32BIT 128KB FLASH 176LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 128KB (128K x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H730IBT6Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 564K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b, 30x16b; D/A 2x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 550MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 176-LQFP (24x24) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 119 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 10 | 9,02800 € | 90,28 € |
| 25 | 8,41680 € | 210,42 € |
| 100 | 7,74470 € | 774,47 € |
| 400 | 7,28935 € | 2.915,74 € |
| 800 | 7,12010 € | 5.696,08 € |
| 1.200 | 7,03538 € | 8.442,46 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |

