
STM32H523VCI7 | |
|---|---|
DigiKey Part Number | 497-STM32H523VCI7-ND |
Manufacturer | |
Manufacturer Product Number | STM32H523VCI7 |
Description | STM32H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32H5 Microcontroller IC 32-Bit 250MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 272K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 250MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, MMC/SD/SDIO, SMBus, SPI, UART/USART, USB | Supplier Device Package 100-UFBGA (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 100-UFBGA |
Number of I/O 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,65000 € | 36,50 € |
| 25 | 3,36760 € | 84,19 € |
| 100 | 3,05710 € | 305,71 € |
| 250 | 2,90920 € | 727,30 € |
| 500 | 2,82006 € | 1.410,03 € |
| 2.496 | 2,66935 € | 6.662,70 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

